Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1V222

Capacitor Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Bulk
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V222.

IHS

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+37.30%

CAD Models

Download Panasonic EEUFC1V222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.078
$ 1.078
Stock
190,665
171,171
171,171
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
40 mΩ
40 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.01 A
2.5585 A
2.5585 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEGPA350ELL222ML30S
2200uF 35V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1E222
Panasonic EEUFC1E222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1V222S
Cap Aluminum Lytic 2200uF 35V 20%( 18 X 25mm) Radial 7.5mm 2740mA 5000h 105C Automotive Bulk
PanasonicEEU-FC1V222SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA350ELL222MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFC1V222 provided by its distributors.

Capacitor Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2200muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200uF 35V ±20% 3.01A@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
EEU-FC Series 35 V 2200 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 2200uF, 35V, -55 to 105¡C
Panasonic SCT
2.2mF 35V ±20% 7.5mm 5000h@ 105°C 2.408A@ 120Hz,3.01A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF,; Capacitance:2200µF; Voltage Rating:35V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Rad; Available until stocks are exhausted Alternatives available
Aluminum Electrolytic Capacitor, 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Fc; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Panasonic EEU-FC1V222

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V222
  • EEUFC1V222.