Rubycon 50TZV4.7M4X6.1

Cap Aluminum Lytic 4.7uF 50V 20% (4 X 6.1mm) SMD 60mA 2000h 105C Automotive Bulk
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50TZV4.7M4X6.1.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 50TZV4.7M4X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.114
Stock
11,730
61,611
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
18 mA
18 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

4.7uF 63V 31mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1J4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVA630ADA4R7ME55G
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 5.2mm) SMD 20mA 2000h 85°C Cardboard T/R
KYOCERA AVXUCD1J4R7MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 4.7muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUUT1H4R7MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HP1H4R7P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 4.7muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 50TZV4.7M4X6.1 provided by its distributors.

Cap Aluminum Lytic 4.7uF 50V 20% (4 X 6.1mm) SMD 60mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
4.7¦ÌF 50V ¡À20% 2000h@ 105¡ãC 18mA@ 120Hz,60mA@ 100kHz 4.3mm*4.3mm*6.1mm
Aluminum Electrolytic Capacitor, 4.7Uf, 50V, 20%, Smd; Ae Capacitor Case:radial Can - Smd; Capacitance:4.7Μf; Voltage Rating:50V; Esr:-; Product Range:tzv Series; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:polar; Diameter:4Mmrohs Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG