Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1J4R7MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 4.7muF 卤20% 0.197Dia 5.00mm
$ 0.162
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1J4R7MCL1GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

HQonline

Newark

TME

Inventory History

3 month trend:
-28.42%

CAD Models

Download KYOCERA AVX UCD1J4R7MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.141
Stock
102,482
577,766
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
3 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
25 mA
50 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEEFK1J4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 4.7muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFK1H4R7R
Panasonic EEEFK1H4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEV-FK1H4R7R
CAPACITOR, CASE B 4.7UF 50V
KYOCERA AVXUUT1H4R7MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 50V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UCD1J4R7MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 4.7muF 卤20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 63 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 5.8mm) SMD 50mA 2000h 105C Automotive T/R
4.7uF 63V 50mA@100kHz 3惟@100kHz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 4.7UF 20% 63V SMD / 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121
UCD Series 63 V 4.7 uf 105C 5x5.8mm 2k hrs SMD Aluminum Electrolytic
Aluminum Electrolytic Capacitors - SMD 63volts 4.7uF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX