Rubycon 50TZV22M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50TZV22M6.3X6.1.

IHS

Datasheet2 pages3 years ago

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
-17.63%

CAD Models

Download Rubycon 50TZV22M6.3X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1H220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1H220AR
Cap Aluminum 22uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105C T/R
Cornell DubilierAFK226M50D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA500ADA220MF61G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
PanasonicEEEFT1V220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 22muF 卤20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 22muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 50TZV22M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.1mm) SMD 165mA 2000h 105C Automotive T/R
TZV Series 22 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
CAP ALUM 22UF 20% 50V SMD / 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
22¦ÌF 50V ¡À20% 880m¦¸@ 100kHz 2000h@ 105¡ãC 165mA@ 100kHz,52.8mA@ 120Hz 6.6mm*6.6mm*6.1mm
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Smd; Rango De Producto:Serie Tzv; Capacidad:22Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:6.1Mm; Núm. De Contactos:2 |Rubycon 50TZV22M6.3X6.1
CAP, 22µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 50V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50 TZV 22 M 6.3X6.1