Panasonic EEEFT1H220AR

Cap Aluminum 22uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105C T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1H220AR.

IHS

Datasheet11 pages7 years ago

Upverter

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+30.90%

CAD Models

Download Panasonic EEEFT1H220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.176
Stock
593,194
1,140,192
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
880 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
165 mA
82.5 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK1H220P
Panasonic EEEFK1H220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.1mm) SMD 165mA 2000h 105C Automotive T/R
Cornell DubilierAFK226M50D16T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 22µF 50V
United Chemi-ConEMZA500ADA220MF61G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
PanasonicEEEFT1V220AR
Panasonic EEEFT1V220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V220R
Panasonic EEEFK1V220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V220AR
Panasonic EEEFK1V220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 5.8MM, 22UF 35 VDC, CD SERIES

Descriptions

Descriptions of Panasonic EEEFT1H220AR provided by its distributors.

Cap Aluminum 22uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105C T/R
Panasonic EEEFT1H220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
FT Series 50 V 22 uF 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 50 VDC, SMT,5X5.8,TAPE&REEL
CAPACITOR ALUM ELEC, 22UF, 20%, 50V, SMDCAPACITOR ALUM ELEC, 22UF, 20%, 50V, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 50V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1H220AR
  • EEE-FT1H220AR.