
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AFK226M50D16T-F | 1,000 | 1K | |||||||||
| New Yorker Electronics | AFK226M50D16T-F | 0 | 1K | 14h | ||||||||
| RFMW | AFK226M50D16T-F | 0 | 1 | 6h | ||||||||
| Onlinecomponents.com | AFK226M50D16T-F | 0 | 1K | Bulk | ||||||||
| TTI | AFK226M50D16T-F | 0 | 1K | Tape & Reel | 2d |
Download Cornell Dubilier AFK226M50D16T-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier AFK226M50D16T-F provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names: