Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H220P

$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H220P.

IHS

Datasheet12 pages7 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+24.43%

CAD Models

Download Panasonic EEEFK1H220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.15
$ 0.15
Stock
2,364,246
1,290,464
1,290,464
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
880 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
165 mA
82.5 mA
82.5 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1H220AR
Cap Aluminum 22uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105C T/R
United Chemi-ConEMZA500ADA220MF61G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
PanasonicEEEFT1V220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1V220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierAFK226M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFK1H220P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1H220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
Capacitor Aluminum 22uF 50VDC 20% 6.3 X 5.8mm SMD 165mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,6.3x5.8,CT
ALUMINUM ELECTORLYTIC CAPACITOR, 22UF, 50V, 20%, SMD, FULL REEL
22uF 50V 123.8mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Electrolytic capacitor; SMD; 22uF; 50V; 20%; 105deg.C; 6.3x5.8; 2000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 50 V 22 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 22UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:22µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H220P
  • EEE-FK1H220P.