Rubycon 50PX100MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 100muF ±20% 0.315Dia 8.00mm
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX100MEFC8X11.5.

IHS

Datasheet2 pages14 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-65.75%

CAD Models

Download Rubycon 50PX100MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.151
$ 0.151
Stock
64,824
179,648
179,648
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
200 mA
180 mA
180 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ630ELL101MHB5D
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 200mA 1000h 105°C Bulk
NichiconUVY1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
United Chemi-ConEKMG630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 215mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 50PX100MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 100muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL
100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 200mA 1000h 105C Bulk
CAP ALUM 100UF 20% 50V RADIAL / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Rubycon 50PX100MEFC8X11.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX100MEFC 8X11.5