Panasonic ECA1HHG101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG101.

Future Electronics

Datasheet5 pages10 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+42.41%

CAD Models

Download Panasonic ECA1HHG101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVY1J101MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 8 (DIA.) X 11.5MM, 100UF 63V, VY SERIES
KYOCERA AVXUVZ1J101MPD1TD
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UVZ1J101MPD1TD
VZ Series 100 uF 35V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKMG350ELL101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Bulk
United Chemi-ConEKMG350EC3101MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
100uF 35V ±20% 170mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA1HHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 180mA 1000 hr 105C Bulk
Panasonic ECA1HHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium electrolytic capacitor radial 100uF 50VDC
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 100uF, 50V, -55 to 105¡C
Panasonic SCT
NHG Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
100μF 50V ±20% 3.5mm 5mΩ 1000h@ 105°C 180mA@ 120Hz,270mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*12.5mm
CAPACITOR, 100UF, 50V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:3.5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:180mA; External Length / Height:11.5mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HHG101
  • ECA-1HHG101
  • ECA-1HHG101.
  • ECA1HHG101.