Rubycon 50PX1000MEFC12.5X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX1000MEFC12.5X25.

IHS

Datasheet2 pages14 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+120%

CAD Models

Download Rubycon 50PX1000MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.436
$ 0.436
Stock
291,353
151,484
151,484
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.06 A
950 mA
950 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
NichiconUVK1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 50PX1000MEFC12.5X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitors-DIP DIP,D12.5xL25mm 1mF ±20% 50V - 1.06A 2000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1060mA 2000h 105C Bulk
1000uF 50V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1000UF 20% 50V RADIAL / 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Rubycon 50PX1000MEFC12.5X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX1000MEFC 12.5X25