Rubycon 50PK2200MEFC16X31.5

2200uF 50V ±20% 1.98A@120Hz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PK2200MEFC16X31.5.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-26.20%

CAD Models

Download Rubycon 50PK2200MEFC16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.057
$ 0.875
$ 0.875
Stock
6,500
88,406
88,406
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.98 A
1.3 A
1.3 A
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUVK1H222MHD
UVK Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 2200muF 50V
NichiconUVP1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 2200muF ±20% 0.630Dia 16.00mm
PanasonicECA1HHG222
CAPACITOR, 2200 MFD, 50VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 31.5MM
United Chemi-ConESMQ500ELL222MLN3S
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1980mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Rubycon 50PK2200MEFC16X31.5 provided by its distributors.

2200uF 50V ±20% 1.98A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 50V ¡À20% 7.5mm 2000h@ 85¡ãC 1.98A@ 120Hz,2.277A@ 10 kHz ,D16xL31.5mm 16mm*31.5mm*33.5mm
CAP ALUM 2200UF 20% 50V RADIAL
Radial Can PK 50V 2200muF ±20% 0.630Dia 16.00mm

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PK2200MEFC 16X31.5