Rubycon 50ML1MEFC4X5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 50V 1muF ±20% 0.157Dia 4.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ML1MEFC4X5.

Official Datasheet15 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 50ML1MEFC4X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUMA1H010MDD
MA Series 50 V 1 uF 4 x 5 mm LS=1.5 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 10mA 2000h 85C Ammo
Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Cornell DubilierSS010M050ST
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 132.7 Ohm 10mA 1000h 85C
United Chemi-ConEKMA500ETD1R0MD07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF

Descriptions

Descriptions of Rubycon 50ML1MEFC4X5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 50V 1muF ±20% 0.157Dia 4.00mm
1uF 50V ±20% 8mA@120Hz Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ML series 50V 1uF 4x5mm 105C Bulk Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1Uf 50V 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:1.5Mm Rohs Compliant: Yes |Rubycon 50ML1MEFC4X5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ML1MEFC 4X5