Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SS010M050ST

Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 132.7 Ohm 10mA 1000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SS010M050ST.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
1
950,132
950,132
Authorized Distributors
0
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
132.7 Ω
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

PanasonicECEA1HKA010
Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded
NichiconUST1H010MDD
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 105C Automotive Bulk
NichiconUSW1H010MDD
1uF 50V 卤20% 10mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMA500ETD1R0MD07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
PanasonicECEA1HKS010
Cap Aluminum 1uF 50V 20% (4 X 5mm) Radial 1.5mm 10mA 1000 hr 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SS010M050ST provided by its distributors.

Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 132.7 Ohm 10mA 1000h 85C
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V Case .157D X .276L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAP ALUM 1UF 20% 50V RADIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor