Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USR1H010MDD1TP

Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 10mA 2000h 85C Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1H010MDD1TP.

Newark

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Farnell

HQonline

element14

CAD Models

Download Nichicon USR1H010MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
18,852
1,026,942
1,026,942
Authorized Distributors
1
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSA1H010MDD
SA Series 1 uF 50 V 85°C Ø4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Cap
SA Series 1 uF 50 V 85°C Ø4 x 7 mm LS=5 mm Radial Aluminum Electrolytic Cap
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 50V 1muF ±20% 0.157Dia 4.00mm
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
PanasonicECA1HM010
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
PanasonicECA-1HM010B
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon USR1H010MDD1TP provided by its distributors.

Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 10mA 2000h 85C Ammo
CAPACITOR, ALIMINUM ELECTROLYTIC, 1UF, 4X7, 50V, LEADED, .157 LS, 7MM HIGH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL; Capacitance: 1µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 1Uf, 50V, 20%, Radial; Rango De Producto:Serie Sr; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:4Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon USR1H010MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL