Rubycon 450HXC100MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 3.558
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450HXC100MEFCSN22X40.

IHS

Datasheet2 pages15 years ago

CAD Models

Download Rubycon 450HXC100MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.558
$ 1.93
$ 1.93
Stock
12,790
5,483
5,483
Authorized Distributors
0
1
1
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.486 Ω
2.486 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
990 mA
570 mA
570 mA
Height - Seated (Max)
42.0116 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2013-09-30

Related Parts

PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
KYOCERA AVXUPZ2G101MNY9
Cap Aluminum Lytic 100uF 400V 20% (12.5 X 50mm) Radial 5mm 770mA 2000h 105C Bulk
NichiconUVR2W101MRD
UVR Radial Can aluminum electrolytic capacitor 0.866Dia 22.00mm 卤20% 100muF 450V
KYOCERA AVXUPH2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMH451VNN101MP35T
Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 2.486 Ohm 930mA 2000h 85°C Bulk
United Chemi-ConESMH401VNN101MP30T
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 2.486 Ohm 900mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 450HXC100MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
±20% 990mA@120Hz 10mm 450V 100uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 100Uf, 450V, 20%, Radial
CAP ALUM 100UF 20% 450V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG