KYOCERA AVX UPZ2G101MNY9

Cap Aluminum Lytic 100uF 400V 20% (12.5 X 50mm) Radial 5mm 770mA 2000h 105C Bulk
$ 3.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2G101MNY9.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
-16.92%

CAD Models

Download KYOCERA AVX UPZ2G101MNY9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.621
$ 1.684
$ 1.684
Stock
7,625
23,185
23,185
Authorized Distributors
4
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
770 mA
760 mA
760 mA
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31

Related Parts

United Chemi-ConESMH451VNN101MP35T
Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 2.486 Ohm 930mA 2000h 85°C Bulk
Cap Aluminum Lytic 100uF 450V 20% (16 X 35mm) Radial 7.5mm 730mA 2000h 105C Bulk
100uF 450V ±20% 650mA@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPZW6101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 100muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPH2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 100muF ±20% 0.630Dia 16.00mm
Wurth Elektronik861021483006
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 100 F, 20%, 450 V, 22 mm

Descriptions

Descriptions of KYOCERA AVX UPZ2G101MNY9 provided by its distributors.

Cap Aluminum Lytic 100uF 400V 20% (12.5 X 50mm) Radial 5mm 770mA 2000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,12.5X50MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
UPZ Series 400 v 100 uf 105'c 16x31.5mm LS=7.5mm 2k hours Radial Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 400V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 400V; Product Range: PZ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; ESR: -
Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Radial; Rango De Producto:Serie Pz; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UPZ2G101MNY9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX