Rubycon 420VXH150MEFCSN22X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 1.876
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420VXH150MEFCSN22X35.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-3.13%

CAD Models

Download Rubycon 420VXH150MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.876
$ 4.357
Stock
630
1,822
Authorized Distributors
2
5
Capacitance
150 µF
150 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.12 A
930 mA
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 150muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 0.984Dia 25.00mm
GX Series 450 V 150 uF 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConELXS451VSN151MQ30S
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 930mA 5000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 420VXH150MEFCSN22X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
VXH ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 150muF 420V
±20% 1.568A@10kHz 10mm 420V 150uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 150UF, 420V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG