Nichicon LGX2W151MELZ40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 0.866Dia 22.00mm
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2W151MELZ40.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-29.11%

CAD Models

Download Nichicon LGX2W151MELZ40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.815
$ 3.85
$ 3.85
Stock
1,011,414
28,400
28,400
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.21 Ω
2.21 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
880 mA
790 mA
790 mA
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CAP ALUM 150UF 20% 400V RADIAL
NichiconUPTW6151MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 150muF ±20% 0.866Dia 22.00mm
150¦ÌF 450V ¡À20% 7.5mm 5000h@ 105¡ãC 1.455A@ 10 kHz,970mA@ 120Hz 18mm*40mm*42mm
NichiconUPT2W151MRD6
Cap Aluminum Lytic 150uF 450V 20% (25 X 40mm) Radial 12.5mm 920mA 5000h 105C Bulk
United Chemi-ConELXS501VSN151MR35S
±20% 1.04A@120Hz 10mm 500V 150uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
United Chemi-ConELXS421VSN151MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Nichicon LGX2W151MELZ40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 150muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 880mA 5000h 105C Bulk
150 F 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000Hrs 105c
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Chassis Mount
卤20% 1.2584A@50kHz 10mm 450V 150uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 150 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL