Rubycon 420VXG470MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 7.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420VXG470MEFCSN35X40.

IHS

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 420VXG470MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.289
$ 12.038
$ 12.038
Stock
48,030
35,320
35,320
Authorized Distributors
3
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.93 A
1.95 A
1.95 A
Height - Seated (Max)
42.0116 mm
42.4942 mm
42.4942 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXS451VSN471MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXS451VSN471MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 420VXG470MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 2.702A@10kHz 10mm 420V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 420V ¡À20% 10mm 5000h@ 105¡ãC 1.93A@ 120Hz,2.702A@ 10kHz ,D35xL40mm , 42mm
CAP ALUM 470UF 20% 420V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 420V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG