Rubycon 420MXG560MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 6.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXG560MEFCSN35X45.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-4.12%

CAD Models

Download Rubycon 420MXG560MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.005
$ 9.988
Stock
21,039
274,444
Authorized Distributors
3
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
2.18 A
2.17 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKMS451VSN561MA50S
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 3000h 105C
Cornell Dubilier380LX561M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 400V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 420MXG560MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 2.18A@120Hz 10mm 420V 560uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 420V ¡À20% 10mm 3000h@ 105¡ãC 2.18A@ 120Hz,3.052A@ 10kHz ,D35xL45mm , 47mm
CAP ALUM 560UF 20% 420V SNAP TH
CAPACITOR ALUM ELECT, 560UF, 420V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG