Cornell Dubilier 380LX561M400A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX561M400A452.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
PanasonicECE-T2GP561EA
Cap Aluminum 560uF 400V 20% (35 X 50mm) Snap-In 0.326 Ohm 2720mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEET-HC2S561LA
Cap Aluminum 560uF 420V 20% (35 X 45mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
NichiconLGU2F561MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 560muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX561M400H7P3
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2850mA 3000h 85C

Descriptions

Descriptions of Cornell Dubilier 380LX561M400A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 35X45 400V 560UF | Cornell-Dubilier 380LX561M400A452
380LX Series 400 V 560 uF 85 °C Ø 35 x 45 mm Snap-In Aluminum Electrolytic Cap
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.326 Ohm 2690mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Capacitor Alum Elec, 560Uf, 400V; Capacitance:560Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX561M400A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor