Rubycon 400MXC560MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 5.603
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC560MEFCSN35X45.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400MXC560MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.603
$ 6.22
$ 6.22
Stock
264
462,186
462,186
Authorized Distributors
3
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic - Radial - 560uF - 20% - 450VDC - 35mm dia x 45mm - -2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cornell Dubilier380LX561M400A452
Capacitors, Aluminum Electrolytic, Snap In 35X45 400V 560UF | Cornell-Dubilier 380LX561M400A452
NichiconLGU2F561MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKMS451VSN561MA50S
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 3000h 105C

Descriptions

Descriptions of Rubycon 400MXC560MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 2.12A@120Hz 10mm 400V 560uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 560μF 400V ±20% 10mm Pitch 3000h@105°C 2.12A@120Hz 2.968A@10kHz Snap-In TH D35×L45mm H47mm
CAP ALUM 560UF 400V 20% SNAP-IN
CAPACITOR ALUM ELECT, 560UF, 400V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400MXC560MEFCSN 35X45