Rubycon 420BXW33MEFR12.5X25

33uF 420V ±20% 875mA@100kHz Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420BXW33MEFR12.5X25.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 420BXW33MEFR12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.72
Stock
1,680
4,308
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
350 mA
350 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL330MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
NichiconUCA2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 33muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 33muF ±20% 0.630Dia 16.00mm
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
KYOCERA AVXUCA2W330MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 420BXW33MEFR12.5X25 provided by its distributors.

33uF 420V ±20% 875mA@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33¦ÌF 420V ¡À20% 5mm 10000h@ 105¡ãC 350mA@ 120Hz,875mA@ 100kHz ,D12.5xL25mm 12.5mm*25mm*27mm
CAP ALUM 33UF 20% 420V RADIAL TH
CAP, 33µF, 420V, 20%; Capacitance: 33µF; Voltage Rating: 420V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG