Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2W330MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 33muF ±20% 0.630Dia 16.00mm
$ 1.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2W330MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.52%

CAD Models

Download Nichicon UCA2W330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.465
$ 1.28
$ 1.28
Stock
1,024
4,903
4,903
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
350 mA
155 mA
155 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUCA2G330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 400 V, CA SERIES 12000H 16 (DIA.) X 25MM
KYOCERA AVXUCA2G330MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 33muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2V330
Cap Aluminum 33uF 350V 20% (12.5 X 25mm) Radial 5mm 790mA 10000h 105°C Bulk
United Chemi-ConEKXJ401ELL330MJ35S
33uF 400V ±20% 300mA@120Hz Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2V330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 350 V, CA SERIES 12000H 16 (DIA.) X 20MM
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 400V

Descriptions

Descriptions of Nichicon UCA2W330MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 33muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 450 V, CA SERIES 12000H 16 (DIA.) X 31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 33 μ F, 450 V, RoHS
Nichicon SCT
33μF 450V ±20% 7.5mm 12000h@ 105°C 350mA@ 120Hz,700mA@ 100kHz 5101-4 Through hole mounting 16mm*31.5mm*33mm
CAP ALUM 33UF 20% 450V RADIAL TH
Radials/Bulk |Nichicon UCA2W330MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL