Rubycon 450BXW33MEFR10X40

33uF 450V ±20% 360mA@120Hz Plugin, D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW33MEFR10X40.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+752%

CAD Models

Download Rubycon 450BXW33MEFR10X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 2.08
Stock
4,893
33,701
Authorized Distributors
6
5
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
360 mA
360 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

33uF 400V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL330MJ35S
33uF 400V ±20% 300mA@120Hz Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
NichiconUCA2W330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 450 V, CA SERIES 12000H 16 (DIA.) X 31.5MM

Descriptions

Descriptions of Rubycon 450BXW33MEFR10X40 provided by its distributors.

33uF 450V ±20% 360mA@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 450V 20% (10 X 40mm) Radial 5mm 0.36A 12000h 105C
Cap, 33Μf, 450V, 20%; Capacitance:33Μf; Voltage Rating:450V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10Mm; Lead Spacing:5Mm; Height:40Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Rubycon 450BXW33MEFR10X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG