Rubycon 400USC120MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 1.608
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USC120MEFCSN25X25.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 400USC120MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.608
$ 1.89
Stock
46,820
40,619
Authorized Distributors
2
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.13 A
1.13 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 120muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS451VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF
KYOCERA AVXLGU2W121MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS421VSN121MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKMS421VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
PanasonicEET-ED2W121CA
Cap Aluminum 120uF 450V 20% (25 X 35mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400USC120MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
±20% 1.13A@120Hz 10mm 400V 120uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 120UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 120UF, 400V, 20%, RADIAL; Capacitance:120µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG