Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2W121MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 0.984Dia 25.00mm

$ 2.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W121MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-51.63%

CAD Models

Download KYOCERA AVX LGU2W121MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.614
$ 2.84
$ 2.84
Stock
1,011,617
13,033
13,033
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
800 mA
1.22 A
1.22 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LX121M400J022
Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20%
Wurth Elektronik861141485014
WCAP-AI3H Aluminum Electrolytic Capacitors
Cornell Dubilier381LX121M400K012
Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20%
KYOCERA AVXLGU2G121MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX121M450A3P3
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%
United Chemi-ConEKMS421VSN121MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of KYOCERA AVX LGU2W121MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 120uF 450V 20% (25 X 30mm) Snap-In 10mm 800mA 3000h 105C Bulk
GU Series 120 uF 450 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 800mA@120Hz 10mm 450V 120uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX