Nichicon LLS2G121MELA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2G121MELA.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-16.89%

CAD Models

Download Nichicon LLS2G121MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2W121MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cornell Dubilier380LX121M450K012
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%
United Chemi-ConEKMS421VSN121MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKMS451VSN121MQ25S
Cap Aluminum Lytic 120uF 450V 20% (25.4 X 25mm) Snap-In 10mm 810mA 3000h 105C
KYOCERA AVXLGU2W121MELA
Cap Aluminum Lytic 120uF 450V 20% (25 X 30mm) Snap-In 10mm 800mA 3000h 105C Bulk
PanasonicECO-S2GP121CX
Cap Aluminum 120uF 400V 20% (25 X 25mm) Snap-In 10mm 1.382 Ohm 1020mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS2G121MELA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 1.13A@120Hz 10mm 400V 120uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, 120μF, 400V, ±20%, 10mm Pitch, 3000h@85°C, 1.13A@120Hz, 1.6159A@50kHz, TH, Snap-In, 25mm × 25mm × 25mm
Aluminum Electrolytic Capacitor, 120Uf, 400V, 20%, Snap In; Capacitance:120Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lls Series; Product Diameter:25Mm Rohs Compliant: Yes |Nichicon LLS2G121MELA

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL