Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVZ2G4R7MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2G4R7MPD1TD.

IHS

Datasheet2 pages17 years ago

Future Electronics

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.34%

CAD Models

Download Nichicon UVZ2G4R7MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.222
$ 0.222
Stock
318,162
54,111
54,111
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEKMG401ELL4R7MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 400V, 20%, RADIAL
United Chemi-ConEKMG351ELL4R7MJ16S
Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 50mA 1000h 105°C Bulk
KYOCERA AVXUVZ2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 4.7muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG451ELL4R7MJ20S
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 40mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 4.7muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UVZ2G4R7MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 4,7uF; 400V; -40+105 deg.C; 20%

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UVZ2G4R7MPD1TD..