Rubycon 400PX2R2MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF
$ 0.125
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PX2R2MEFC8X11.5.

IHS

Datasheet2 pages14 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.87%

CAD Models

Download Rubycon 400PX2R2MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.262
$ 0.262
Stock
2,102
8,809
8,809
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
15000 hours
15000 hours
Ripple Current
31 mA
40 mA
40 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 400V, 20%, RADIAL
2.2uF 450V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF
KYOCERA AVXUVZ2F2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 2.2muF ±20% 0.315Dia 8.00mm
PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
PanasonicECA-2WHG2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 2.2muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 400PX2R2MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF
2.2uF 400V ±20% 31mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Px Series, 2.2 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400PX2R2MEFC8X11.5
CAP, 2.2µF, 400V, 20%; Capacitance: 2.2µF; Voltage Rating: 400V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG