Panasonic ECA-2WHG2R2B

Panasonic ECA2WHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WHG2R2B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
+5.06%

CAD Models

Download Panasonic ECA-2WHG2R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.305
$ 0.305
Stock
37,250
74,377
74,377
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
29 mA
29 mA
29 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2GHG2R2
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 30mA 2000h 105C Automotive Bulk
PanasonicECA2WM2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Bulk
PanasonicECA-2WM2R2B
Panasonic ECA2WM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860021373003
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860021374004
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA-2WHG2R2B provided by its distributors.

Panasonic ECA2WHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 450 V 2.2 uF Ø 10 x 12.5 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 450V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WHG2R2B
  • ECA2WHG2R2B.