Rubycon 400PX22MEFC12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PX22MEFC12.5X20.

IHS

Datasheet2 pages14 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+5.41%

CAD Models

Download Rubycon 400PX22MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.415
$ 0.415
Stock
77,989
203,859
203,859
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
140 mA
380 mA
380 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicECA-2WHG220B
Panasonic ECA2WHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2VHG220B
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Ammo Pack
22uF 350V ±20% 175mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400PX22MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 22muF 卤20% 0.492Dia 12.50mm
PX Series 22 uF 400 V ±20% Through Hole Aluminum Electrolytic Capacitor
22uF 400V ±20% 140mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 22uF 400V 20%( 12.5 X 20mm) Radial 5mm 140mA 2000h 105C Bulk
CAP ALUM 22UF 20% 400V RADIAL / 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
22¦ÌF 400V ¡À20% 5mm 2000h@ 105¡ãC 140mA@ 120Hz,210mA@ 10kHz ,D12.5xL20mm 12.5mm*20mm*22mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 400V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 400V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 22Uf, 400V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Rubycon 400PX22MEFC12.5X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400PX22MEFC 12.5X20