Nichicon UCS2G220MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G220MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

Farnell

HQonline

TME

Inventory History

3 month trend:
+120%

CAD Models

Download Nichicon UCS2G220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.555
$ 0.555
Stock
310,049
206,617
206,617
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCS2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 22muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2G220
Panasonic EEUEE2G220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUCS2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM
PanasonicEEUEE2W220S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2G220MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
22uF 400V 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 400V Aluminum Electrolytic Capacitor, Radial, 760mA
CS Series 22 uF 400 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 0.76A 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 22UF 20% 400V RADIAL / 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
22μF 400V ±20% 5mm 50mΩ 10000h@ 105°C 380mA@ 120Hz,760mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL