Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2WHG220B

Panasonic ECA2WHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WHG220B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-15.65%

CAD Models

Download Panasonic ECA-2WHG220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.851
$ 0.851
Stock
844
354,634
354,634
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
115 mA
115 mA
115 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA2GHG220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Bulk
PanasonicECA-2GHG220B
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConEKMG451ELL220ML25S
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Bulk
NichiconUVK2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 22muF ±20% 0.492Dia 12.50mm
NichiconUBT2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 350V 22muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA-2WHG220B provided by its distributors.

Panasonic ECA2WHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Ammo Pack
ECA-NHG Series 450 V 22 uF Ø16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 22muF 450V
Aluminum Electrolytic Capacitors, 22uF, 450V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WHG220B
  • ECA2WHG220B.