Panasonic ECA-2WM330

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM330.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+18.08%

CAD Models

Download Panasonic ECA-2WM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUPH2G330MPD
Cap Aluminum Lytic 33uF 400V 20% (10 X 31.5mm) Radial 5mm 330mA 2000h 105C Bulk
KYOCERA AVXUPHW6330MPD
Al Electrolytic Cap 33μF 420V ±20% 5mm Pitch 2000h@105°C 320mA@120Hz TH, 10mm L × 33.5mm H
PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
PanasonicECA-2GM330B
Panasonic ECA2GM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 5mm 275mA 2000h 85C Ammo
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 240mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-2WM330 provided by its distributors.

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
Panasonic ECA2WM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 33UF;VOL-RTG 450V;RADIAL;NHG
ECA-M Series 450 V 33 uF Ø16 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 450V, -25 to 85¡C
Panasonic SCT
33μF 450V ±20% 7.5mm 2000h@ 85°C 285mA@ 120Hz,484.5mA@ 10kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm
CAPACITOR ALUM ELEC, 33µF, 450VDC, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:450VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:31.5mm; Diameter:18mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2WM330
  • ECA2WM330
  • ECA2WM330.