Nichicon UVR2V330MHD1TN

Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 5mm 275mA 2000h 85C Ammo
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2V330MHD1TN.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

Farnell

CAD Models

Download Nichicon UVR2V330MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
PanasonicECA-2GM330B
Panasonic ECA2GM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2GHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 33muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 400V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2F330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 33muF ±20% 0.630Dia 16.00mm
33uF 400V 卤20% 240mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVR2V330MHD1TN provided by its distributors.

Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 5mm 275mA 2000h 85C Ammo
33uF 350V 卤20% 275mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 350V, 20%, RADIAL; Capacitance: 33µF; Voltage Rating: 350V; Product Range: VR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elec, 33Uf, 350V, 20%, Radial; Capacitance:33Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UVR2V330MHD1TN

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL