Panasonic ECA2GM330

Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM330.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic ECA2GM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 5mm 275mA 2000h 85C Ammo
KYOCERA AVXUVR2F330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 33muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR2V330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 33muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 240mA 2000h 85C Bulk
PanasonicECA-2VM330
Panasonic ECA2VM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2VHG330
Panasonic ECA2VHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2GM330 provided by its distributors.

Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
Panasonic ECA2GM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminium electrolytic capacitor radial 33uF 400VDC
Aluminum Electrolytic Capacitors, 33uF, 400V, -25 to 85¡C
Panasonic SCT
CAP ALUM 33UF 20% 400V RADIAL / 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
CAPACITOR, RADIAL, 400V, 33UF; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:275mA; Capacitor Mounting:Through Hole; External Length / Height:25mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM330