Rubycon 400MXC270MEFCSN25X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.398
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC270MEFCSN25X45.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 400MXC270MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 3.025
$ 3.025
Stock
32,680
31,791
31,791
Authorized Distributors
0
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.21 A
1.22 A
1.22 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 270muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX271M450K452
Capacitors, Aluminum Electrolytic, Snap In 270uF 450V 20% | Cornell-Dubilier 381LX271M450K452
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 270muF ±20% 0.984Dia 25.00mm
NichiconLGUW6271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 270muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX271M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 270muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 400MXC270MEFCSN25X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 1.21A@120Hz 10mm 400V 270uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 270UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 270UF, 400V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG