Cornell Dubilier 381LX271M450A032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 270muF ±20% 1.378Dia 35.00mm
$ 5.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX271M450A032.

Master Electronics

Datasheet11 pages3 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download Cornell Dubilier 381LX271M450A032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.177
$ 4.85
$ 4.85
Stock
7,516
280,636
280,636
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
614 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.28 A
1.28 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2GB271EA
Cap Aluminum 270uF 400V 20% (35 X 30mm) Snap-In 10mm 0.614 Ohm 1200mA 3000h 105°C Bulk
PanasonicECO-S2WB271DA
Cap Aluminum 270uF 450V 20% (30 X 45mm) Snap-In 10mm 0.614 Ohm 1190mA 3000h 105°C Bulk
PanasonicECO-S2GB271CA
Cap Aluminum 270uF 400V 20% (25 X 50mm) Snap-In 10mm 0.614 Ohm 1200mA 3000h 105°C Bulk
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Cornell Dubilier381LR271M400K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 270muF ±20% 1.181Dia 30.00mm
NichiconLGU2F271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 270muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX271M450A032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 270muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 450V 270uF 35 x 35 | Cornell-Dubilier 381LX271M450A032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.614 Ohm 1.2A 3000h 105C
Aluminum Electrolytic Capacitor 270Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.614Ohm; Altura:35Mm; Tamaño:35 X 35 |Cornell Dubilier 381LX271M450A032
CAPACITOR, ELECTROLYTIC, 450V, 270UF; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:0.246ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:35mm; Diameter:35mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Quick Connect / Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; External Length / Height:35mm; No. of Pins:2; Package / Case:A03; Termination Type:Snap-In

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor