Rubycon 450MXG270MEFCSN25X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG270MEFCSN25X45.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-31.68%

CAD Models

Download Rubycon 450MXG270MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.756
$ 3.866
Stock
3,915
2,000,534
Authorized Distributors
5
4
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.62 A
1.62 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LX271M450K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 270muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR271M400J452
Aluminum Electrolytic Capacitors - Snap In 270uF 400V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
KYOCERA AVXLGU2G271MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 270UF 400V 20% SNAP-IN 25X45MM, LGU SERIES
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450MXG270MEFCSN25X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 450V 20% (25 X 45mm) Snap-In 10mm 1230mA 3000h 105¡ãC Bulk
±20% 1.62A@120Hz 10mm 450V 270uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG