Rubycon 400MXC150MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 1.719
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC150MEFCSN22X40.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 400MXC150MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.719
$ 6.306
$ 6.306
Stock
13,741
3,940
3,940
Authorized Distributors
2
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.4 Ω
1.4 Ω
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
880 mA
860 mA
860 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 150muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 150muF ±20% 0.866Dia 22.00mm
NichiconLGUW6151MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 150muF ±20% 0.787Dia 20.00mm
Wurth Elektronik861141485015
WCAP-AI3H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 400MXC150MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 880mA@120Hz 10mm 400V 150uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 150UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 150UF, 400V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG