Rubycon 400MXG150MEFCSN20X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 150muF ±20% 0.787Dia 20.00mm
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG150MEFCSN20X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400MXG150MEFCSN20X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.765
Stock
120
34,798
Authorized Distributors
3
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.13 A
850 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGUW6151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Wurth Elektronik861141485015
WCAP-AI3H Aluminum Electrolytic Capacitors
Wurth Elektronik861141484011
WCAP-AI3H Aluminum Electrolytic Capacitors
KYOCERA AVXLGU2W151MELB
CAPACITOR ALUMINUM ELECTROLYTIC 150UF 450V 20% SNAP-IN 30X30MM, LGU SERIES
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 3000h 105C Bulk
Wurth Elektronik861141483005
Electrolytic Capacitor, Snap-in, WCAP-AI3H Series, 150 F, 20%, 450 V, 22 mm

Descriptions

Descriptions of Rubycon 400MXG150MEFCSN20X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 150muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.13A@120Hz 10mm 400V 150uF Plugin,D20xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 150UF, 400V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG