Wurth Elektronik 861101483006

WCAP-AIL8 Aluminum Electrolytic Capacitors
$ 2.586
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861101483006.

Newark

Datasheet8 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)
YEOL3 = Estimated lifetime 2-5 years

Related Parts

Wurth Elektronik861111483008
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik861021485022
WCAP-AIG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861101484012
Electrolytic Capacitor, Snap-in, WCAP-AIL8 Series, 150 F, 20%, 450 V, 25 mm
United Chemi-ConEKMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
United Chemi-ConESMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Wurth Elektronik 861101483006 provided by its distributors.

WCAP-AIL8 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Snap-In, Wcap-Ail8 Series, 150 F, 20%, 450 V, 22 Mm Rohs Compliant: Yes |Würth Elektronik 861101483006
CAP, 150µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 150µF; Voltage Rating: 450V; Product Range: WCAP-AIL8 Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)