Rubycon 400BXW82MEFR14.5X35

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 400V
$ 1.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW82MEFR14.5X35.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.62%

CAD Models

Download Rubycon 400BXW82MEFR14.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
$ 1.736
$ 1.736
Stock
2,415
5,668
5,668
Authorized Distributors
6
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
670 mA
530 mA
530 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 82muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 450V
Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL820MMN3S
KXJ Series 450 V 82 uF 18 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKXJ451EMC820MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 400BXW82MEFR14.5X35 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 400V
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 35mm) Radial 7.5mm 670mA 12000h 105C
82uF 400V ±20% Plugin,D14.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP, 82µF, 400V, 20%; Capacitance: 82µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 14.5mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG