Rubycon 450BXW82MEFR16X35

82uF 450V ±20% Plugin, D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW82MEFR16X35.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-66.94%

CAD Models

Download Rubycon 450BXW82MEFR16X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 82uF 400V 20% (14.5 X 35mm) Radial 7.5mm 670mA 12000h 105C
82uF 400V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2V820MHD6
82uF 350V 卤20% 785mA@120Hz Plugin,D12.5xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2V820MHD3
82uF 350V 卤20% 765mA@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 650mA 12000h 105C
United Chemi-ConEKXJ401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 640mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 450BXW82MEFR16X35 provided by its distributors.

82uF 450V ±20% Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Series 450 V 82 uF 105 °C Ø16x35mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 0.69A 12000h 105C
Cap, 82Μf, 450V, 20%; Capacitance:82Μf; Voltage Rating:450V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:35Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Rubycon 450BXW82MEFR16X35

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG