Rubycon 400BXW82MEFR12.5X40

Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 650mA 12000h 105C
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW82MEFR12.5X40.

IHS

Datasheet4 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-39.57%

CAD Models

Download Rubycon 400BXW82MEFR12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 1.512
$ 1.512
Stock
20,807
2,970
2,970
Authorized Distributors
4
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
650 mA
620 mA
620 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

82uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 450V
United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKXJ451ELL820MMN3S
KXJ Series 450 V 82 uF 18 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKXJ451EMC820MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 400BXW82MEFR12.5X40 provided by its distributors.

Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 650mA 12000h 105C
82uF 400V ±20% 650mA@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82¦ÌF 400V ¡À20% 5mm 12000h@ 105¡ãC 1.625A@ 100 kHz,650mA@ 120Hz ,D12.5xL40mm 12.5mm*40mm*42mm
CAP, ALU ELEC, 82UF, 400V, RADIAL
CAP ALUM 82UF 20% 400V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG