Rubycon 450TXW82MEFC18X30

82uF 450V ±20% Plugin, D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450TXW82MEFC18X30.

HQonline

Datasheet4 pages14 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.40%

CAD Models

Download Rubycon 450TXW82MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.753
$ 1.998
Stock
6,318
525
Authorized Distributors
1
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
975 mA
550 mA
Height - Seated (Max)
32.512 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 650mA 12000h 105C
United Chemi-ConEKXJ401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 640mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
NichiconUCY2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 82muF ±20% 0.630Dia 16.00mm
NichiconUCY2G820MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 82muF 卤20% 0.709Dia 18.00mm
82uF 400V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450TXW82MEFC18X30 provided by its distributors.

82uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 650mA 12000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 82Uf, 450V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Rubycon 450TXW82MEFC18X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG