Panasonic EEUFR1E101B

Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E101B.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-18.89%

CAD Models

Download Panasonic EEUFR1E101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.121
$ 0.121
Stock
265,713
320,636
320,636
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101B
Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL
NichiconUHE1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1E101B provided by its distributors.

Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105C Ammo Pack
Panasonic EEU-FR1E101B Electrolytic capacitor Radial lead 100µF 25V 20% 6.3mm
CAPACITOR ALUM ELEC, 100UF, 25V, 20%,CAPACITOR ALUM ELEC, 100UF, 25V, 20%, RADIAL
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
FR Series 25V 100 uF 105C 6.3x11.2mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 100uF, 25V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes
CAPACITOR ALUM ELEC, 100UF, 25V, 20%, RA; CAPACITOR ALUM ELEC, 100UF, 25V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11.2mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E101B