Rubycon 35ZLG220MEFC10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLG220MEFC10X12.5.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-29.89%

CAD Models

Download Rubycon 35ZLG220MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.173
$ 0.173
Stock
2,168
291,011
291,011
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
320 mΩ
320 mΩ
Life (Hours)
4000 hours
7000 hours
7000 hours
Ripple Current
700.7 mA
605.5 mA
605.5 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1V221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1V221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUHD1V221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKZE350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
220uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860080575012
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 35ZLG220MEFC10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlg Series, 220 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLG220MEFC10X12.5
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: ZLG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLG220MEFC 10X12.5