Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1V221MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1V221MPD6.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Farnell

ODG (Origin Data Global)

HQonline

_legacy Avnet

Inventory History

3 month trend:
-50.17%

CAD Models

Download Nichicon UHD1V221MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.25
$ 0.25
Stock
40,586
205,831
205,831
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
721 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FM1V221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1V221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXL250ELL221MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConELXZ350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UHD1V221MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105C Bulk
220uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
220UF 35V ALUM ELECTROLYTIC CAPACITOR 5101-1, HD SERIES 3000H 10(DIA.)X12.5MM
Aluminum Electrolytic Capacitors - Leaded 35volts 220uF 10x12.5 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
HD Series 110 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL